
AMSR2-7812LLPZ | |
|---|---|
DigiKey Part Number | 2721-AMSR2-7812LLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMSR2-7812LLPZ |
Description | Bent Pins 16~36Vin 12V 2A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 2A 16V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 24 W |
Mfr | Applications ITE (Commercial) |
Series | Features SCP |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 96% |
Type Non-Isolated PoL Module | Mounting Type Through Hole, Right Angle |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 16V | Size / Dimension 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) |
Voltage - Input (Max) 36V | Supplier Device Package 3-SIP Module |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 2A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 5 | 4,73400 € | 23,67 € |
| 10 | 4,65700 € | 46,57 € |
| 17 | 4,58118 € | 77,88 € |
| 34 | 4,50441 € | 153,15 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,84290 € |

