Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 2A 4.5V - 28V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMSR2-781.8LPZ

DigiKey Part Number
5245-AMSR2-781.8LPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AMSR2-781.8LPZ
Description
DCDC POL 4.5~28Vin 1.8V 2A
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 2A 4.5V - 28V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
28V
Voltage - Output 1
Current - Output (Max)
2A
Power (Watts)
3.6 W
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
83%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)
Supplier Device Package
3-SIP Module
Approval Agency
CE
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,37000 €4,37 €
54,21400 €21,07 €
104,14600 €41,46 €
254,05720 €101,43 €
503,99120 €199,56 €
1003,92650 €392,65 €
2503,84228 €960,57 €
5003,77970 €1.889,85 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,37000 €
Unit Price with VAT:5,20030 €