
AMSR2-7809LPZ | |
|---|---|
DigiKey Part Number | 5245-AMSR2-7809LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMSR2-7809LPZ |
Description | DCDC POL 13~36Vin 9V 2A |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 9V 2A 13V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 18 W |
Mfr | Applications ITE (Commercial) |
Series | Features SCP |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 13V | Size / Dimension 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) |
Voltage - Input (Max) 36V | Supplier Device Package 3-SIP Module |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 2A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,37000 € | 5,37 € |
| 5 | 5,17200 € | 25,86 € |
| 10 | 5,08700 € | 50,87 € |
| 25 | 4,97880 € | 124,47 € |
| 50 | 4,89800 € | 244,90 € |
| 100 | 4,81850 € | 481,85 € |
| 250 | 4,71516 € | 1.178,79 € |
| 500 | 4,63838 € | 2.319,19 € |
| Unit Price without VAT: | 5,37000 € |
|---|---|
| Unit Price with VAT: | 6,39030 € |

