
AMSR2-7809JZ | |
|---|---|
DigiKey Part Number | 5245-AMSR2-7809JZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMSR2-7809JZ |
Description | DC DC CONVERTER 9V 18W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 9V 2A 13V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2A |
Mfr | Power (Watts) 18 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 90% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 13V | Size / Dimension 0.45" L x 0.35" W x 0.69" H (11.5mm x 8.9mm x 17.5mm) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 5 | 3,77000 € | 18,85 € |
| 10 | 3,71000 € | 37,10 € |
| 25 | 3,63040 € | 90,76 € |
| 50 | 3,57160 € | 178,58 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,66480 € |

