
AMSR1-786.5LPZ | |
|---|---|
DigiKey Part Number | 5245-AMSR1-786.5LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMSR1-786.5LPZ |
Description | 6.5W Switching Regulators |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 6.5V, -6.5V 1A 10V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 6.5 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OTP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Linear Regulator Replacement | Efficiency 93% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10V | Package / Case 3-SIP Module |
Voltage - Input (Max) 36V | Size / Dimension 0.45" L x 0.35" W x 0.69" H (11.5mm x 8.9mm x 17.5mm) |
Voltage - Output 1 | Supplier Device Package 3-SIP Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 5 | 3,51600 € | 17,58 € |
| 10 | 3,45900 € | 34,59 € |
| 25 | 3,38480 € | 84,62 € |
| 50 | 3,33000 € | 166,50 € |
| 100 | 3,27600 € | 327,60 € |
| 250 | 3,20584 € | 801,46 € |
| 500 | 3,15364 € | 1.576,82 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,34350 € |

