
AMSR1-783.3Z | |
|---|---|
DigiKey Part Number | 5245-AMSR1-783.3Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMSR1-783.3Z |
Description | DC DC CONVERTER 3.3V 3.3W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 4.75V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 3.3 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 85% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 4.75V | Size / Dimension 0.46" L x 0.29" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) |
Voltage - Input (Max) 18V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,25000 € | 7,25 € |
| 5 | 6,98400 € | 34,92 € |
| 10 | 6,87100 € | 68,71 € |
| 25 | 6,72480 € | 168,12 € |
| 50 | 6,61560 € | 330,78 € |
| 100 | 6,50800 € | 650,80 € |
| 250 | 6,36836 € | 1.592,09 € |
| 500 | 6,26460 € | 3.132,30 € |
| Unit Price without VAT: | 7,25000 € |
|---|---|
| Unit Price with VAT: | 8,62750 € |

