
AMSR1-7815LLPZ | |
|---|---|
DigiKey Part Number | 6286-AMSR1-7815LLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMSR1-7815LLPZ |
Description | 15W Switching Regulators |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 15V, -15V 1A 20V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 20V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 1A | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.35" W x 0.69" H (11.5mm x 8.9mm x 17.5mm) | |
Supplier Device Package | 3-SIP Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 2,34955 € | 103,38 € |
| 88 | 2,29784 € | 202,21 € |
| 176 | 2,25477 € | 396,84 € |
| 352 | 2,17733 € | 766,42 € |
| Unit Price without VAT: | 2,34955 € |
|---|---|
| Unit Price with VAT: | 2,79596 € |

