
AMSR1-7809LPZ | |
|---|---|
DigiKey Part Number | 5245-AMSR1-7809LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMSR1-7809LPZ |
Description | 9W Switching Regulators |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 9V 1A 13V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 13V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 1A | |
Power (Watts) | 9 W | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.35" W x 0.69" H (11.5mm x 8.9mm x 17.5mm) | |
Supplier Device Package | 3-SIP Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 5 | 3,39000 € | 16,95 € |
| 10 | 3,33600 € | 33,36 € |
| 25 | 3,26440 € | 81,61 € |
| 50 | 3,21140 € | 160,57 € |
| 100 | 3,15930 € | 315,93 € |
| 250 | 3,09160 € | 772,90 € |
| 500 | 3,04128 € | 1.520,64 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,18880 € |

