
AMSR1-7809LLPZ | |
|---|---|
DigiKey Part Number | 6286-AMSR1-7809LLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMSR1-7809LLPZ |
Description | 9W Switching Regulators |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 9V 1A 13V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 9 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OTP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Linear Regulator Replacement | Efficiency 95% |
Number of Outputs 1 | Mounting Type Through Hole, Right Angle |
Voltage - Input (Min) 13V | Package / Case 3-SIP Module |
Voltage - Input (Max) 36V | Size / Dimension 0.45" L x 0.35" W x 0.69" H (11.5mm x 8.9mm x 17.5mm) |
Voltage - Output 1 | Supplier Device Package 3-SIP Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 2,32023 € | 102,09 € |
| 88 | 2,26920 € | 199,69 € |
| 176 | 2,22676 € | 391,91 € |
| 352 | 2,15026 € | 756,89 € |
| Unit Price without VAT: | 2,32023 € |
|---|---|
| Unit Price with VAT: | 2,76107 € |

