Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 4.75V - 34V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMSR-783.3Z

DigiKey Part Number
5245-AMSR-783.3Z-ND
Manufacturer
aimtec
Manufacturer Product Number
AMSR-783.3Z
Description
DC DC CONVERTER 3.3V 1.7W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 4.75V - 34V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
34V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Power (Watts)
1.65 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
81%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.46" L x 0.29" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,27000 €6,27 €
56,03600 €30,18 €
105,93800 €59,38 €
255,81160 €145,29 €
505,71740 €285,87 €
1005,62440 €562,44 €
2505,50372 €1.375,93 €
5005,41402 €2.707,01 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,27000 €
Unit Price with VAT:7,46130 €