
AMSR-783.3LPZ | |
|---|---|
DigiKey Part Number | 5245-AMSR-783.3LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMSR-783.3LPZ |
Description | DCDC POL 4.75~36Vin 3.3V 0.5A |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 4.75V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 500mA | |
Power (Watts) | 1.65 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) | |
Supplier Device Package | 3-SIP Module | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 5 | 2,48800 € | 12,44 € |
| 10 | 2,44900 € | 24,49 € |
| 25 | 2,39680 € | 59,92 € |
| 50 | 2,35820 € | 117,91 € |
| 100 | 2,32000 € | 232,00 € |
| 250 | 2,27028 € | 567,57 € |
| 500 | 2,23336 € | 1.116,68 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

