
AMSR-7812LPZ | |
|---|---|
DigiKey Part Number | 5245-AMSR-7812LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMSR-7812LPZ |
Description | DCDC POL 15~36Vin 12V 0.15A |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 12V, -12V 150mA, 150mA 15V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 6 W |
Mfr | Applications ITE (Commercial) |
Series | Features SCP |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 91% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 3-SIP Module |
Voltage - Input (Min) 15V | Size / Dimension 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) |
Voltage - Input (Max) 36V | Supplier Device Package 3-SIP Module |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 150mA, 150mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 5 | 2,19000 € | 10,95 € |
| 10 | 2,15500 € | 21,55 € |
| 25 | 2,10840 € | 52,71 € |
| 50 | 2,07440 € | 103,72 € |
| 100 | 2,04080 € | 204,08 € |
| 250 | 1,99708 € | 499,27 € |
| 500 | 1,96460 € | 982,30 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |

