
AMSR-7809LPZ | |
|---|---|
DigiKey Part Number | 6286-AMSR-7809LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMSR-7809LPZ |
Description | DCDC POL 12~36Vin 9V 0.5A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 9V 500mA 12V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 12V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 500mA | |
Power (Watts) | 4.5 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) | |
Supplier Device Package | 3-SIP Module | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 1,73841 € | 76,49 € |
| 88 | 1,70398 € | 149,95 € |
| 176 | 1,66955 € | 293,84 € |
| 352 | 1,60932 € | 566,48 € |
| Unit Price without VAT: | 1,73841 € |
|---|---|
| Unit Price with VAT: | 2,06871 € |

