
AMSR-7805LPZ | |
|---|---|
DigiKey Part Number | 5245-AMSR-7805LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMSR-7805LPZ |
Description | DCDC POL 6.5~36Vin 5V 0.3A |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 5V, -5V 300mA, 300mA 6.5V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2.5 W |
Mfr | Applications ITE (Commercial) |
Series | Features SCP |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 84% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 3-SIP Module |
Voltage - Input (Min) 6.5V | Size / Dimension 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) |
Voltage - Input (Max) 36V | Supplier Device Package 3-SIP Module |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 300mA, 300mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 5 | 2,58200 € | 12,91 € |
| 10 | 2,54000 € | 25,40 € |
| 25 | 2,48560 € | 62,14 € |
| 50 | 2,44540 € | 122,27 € |
| 100 | 2,40570 € | 240,57 € |
| 250 | 2,35420 € | 588,55 € |
| 500 | 2,31588 € | 1.157,94 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |

