
AMFW24-1.25NZ | |
|---|---|
DigiKey Part Number | 5245-AMFW24-1.25NZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMFW24-1.25NZ |
Description | CMC 2LN THROUGH HOLE INDUSTRIAL |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole DCR |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Voltage Rating - DC | 10V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Features | Industrial | |
Mounting Type | Through Hole | |
Size / Dimension | - | |
Height (Max) | 0.748" (19.00mm) | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,04000 € | 19,04 € |
| Unit Price without VAT: | 19,04000 € |
|---|---|
| Unit Price with VAT: | 22,65760 € |

