
AMFC82-1NZ | |
|---|---|
DigiKey Part Number | 2721-AMFC82-1NZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMFC82-1NZ |
Description | CMC 8.2MH 1A 2LN TH |
Customer Reference | |
Detailed Description | 8.2 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A DCR 180mOhm (Typ) |
Datasheet | Datasheet |
Category | Current Rating (Max) 1A |
Manufacturer aimtec | DC Resistance (DCR) (Max) 180mOhm (Typ) |
Series | Voltage Rating - DC 2000V (2kV) |
Packaging Box | Operating Temperature -25°C ~ 105°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.748" L x 0.433" W (19.00mm x 11.00mm) |
Number of Lines 2 | Height (Max) 0.925" (23.50mm) |
Inductance @ Frequency 8.2 mH @ 1 kHz | Package / Case Vertical, 4 PC Pin |

