
AMFC20-1NZ | |
|---|---|
DigiKey Part Number | 2721-AMFC20-1NZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMFC20-1NZ |
Description | 1A Common mode choke |
Customer Reference | |
Detailed Description | Line Common Mode Choke Through Hole 1A DCR 240mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 240mOhm (Typ) | |
Voltage Rating - DC | 2000V (2kV) | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.400" L x 0.400" W (10.16mm x 10.16mm) | |
Height (Max) | 0.693" (17.60mm) |

