
AMFC2-12NZ | |
|---|---|
DigiKey Part Number | 5245-AMFC2-12NZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMFC2-12NZ |
Description | 12A Common mode choke |
Customer Reference | |
Detailed Description | Line Common Mode Choke Through Hole 12A DCR 145mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Current Rating (Max) | 12A | |
DC Resistance (DCR) (Max) | 145mOhm (Typ) | |
Voltage Rating - DC | 2000V (2kV) | |
Voltage Rating - AC | 1500V (1.5kV) | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.945" L x 0.984" W (24.00mm x 25.00mm) | |
Height (Max) | 0.630" (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 10 | 2,88700 € | 28,87 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,17690 € |

