
AMFC10-0.5NZ | |
|---|---|
DigiKey Part Number | 2721-AMFC10-0.5NZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMFC10-0.5NZ |
Description | CMC 10MH 500MA 2LN TH |
Customer Reference | |
Detailed Description | 10 mH 2 Line Common Mode Choke Through Hole 500mA DCR 500mOhm (Typ) |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer aimtec | DC Resistance (DCR) (Max) 500mOhm (Typ) |
Series | Voltage Rating - DC 2000V (2kV) |
Packaging Box | Operating Temperature -25°C ~ 105°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.669" L x 0.378" W (17.00mm x 9.60mm) |
Number of Lines 2 | Height (Max) 0.709" (18.00mm) |
Inductance @ Frequency 10 mH @ 1 kHz | Package / Case Vertical, 4 PC Pin |

