1 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 3A DCR 40mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMFC1-3NZ

DigiKey Part Number
5245-AMFC1-3NZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AMFC1-3NZ
Description
CMC 1MH 3A 2LN TH
Customer Reference
Detailed Description
1 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 3A DCR 40mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
aimtec
Series
Packaging
Box
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1 mH @ 1 kHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
40mOhm (Typ)
Voltage Rating - DC
2000V (2kV)
Voltage Rating - AC
-
Operating Temperature
-25°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.669" L x 0.378" W (17.00mm x 9.60mm)
Height (Max)
0.709" (18.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,07000 €2,07 €
Unit Price without VAT:2,07000 €
Unit Price with VAT:2,46330 €