
AMFC035-3NZ | |
|---|---|
DigiKey Part Number | 5245-AMFC035-3NZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMFC035-3NZ |
Description | 3A Common mode choke |
Customer Reference | |
Detailed Description | Line Common Mode Choke Through Hole 3A DCR 30mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 30mOhm (Typ) | |
Voltage Rating - DC | 2000V (2kV) | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.382" L x 0.343" W (9.70mm x 8.77mm) | |
Height (Max) | 0.709" (18.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 2,09000 € | 20,90 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |

