Line Common Mode Choke Through Hole 40A DCR 2Ohm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMFC004-40NZ

DigiKey Part Number
5245-AMFC004-40NZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AMFC004-40NZ
Description
40A Common mode choke
Customer Reference
Detailed Description
Line Common Mode Choke Through Hole 40A DCR 2Ohm (Typ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
2Ohm (Typ)
Manufacturer
aimtec
Voltage Rating - DC
2000V (2kV)
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tray
Mounting Type
Through Hole
Part Status
Obsolete
Size / Dimension
1.142" L x 1.102" W (29.00mm x 28.00mm)
Current Rating (Max)
40A
Height (Max)
0.799" (20.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,23000 €5,23 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,23000 €
Unit Price with VAT:6,22370 €