
AMESR-5-18S277LPZ | |
|---|---|
DigiKey Part Number | 5245-AMESR-5-18S277LPZTB-ND - Tape & Box (TB) |
Manufacturer | aimtec |
Manufacturer Product Number | AMESR-5-18S277LPZ |
Description | AC/DC CONVERTER 18V 5W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 18V 280mA 85 ~ 305 VAC, 70 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 70 ~ 430 VDC | |
Voltage - Output 1 | 18V | |
Current - Output (Max) | 280mA | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | DC Input Capable, Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.64" L x 0.59" W x 0.37" H (16.1mm x 15.1mm x 9.5mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Line Regulation | ±1.5% | |
Load Regulation | ±4% | |
Weight | 0.009 lb (4.2 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 € | 3,78 € |
| 10 | 3,31900 € | 33,19 € |
| 25 | 3,15320 € | 78,83 € |
| 50 | 3,03320 € | 151,66 € |
| 100 | 2,91760 € | 291,76 € |
| 250 | 2,77156 € | 692,89 € |
| 500 | 2,66598 € | 1.332,99 € |
| 1.000 | 2,56439 € | 2.564,39 € |
| Unit Price without VAT: | 3,78000 € |
|---|---|
| Unit Price with VAT: | 4,49820 € |

