
AMESR-2.5-5S277LPZ | |
|---|---|
DigiKey Part Number | 6286-AMESR-2.5-5S277LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMESR-2.5-5S277LPZ |
Description | 85-305VAC 5VDC 0.5A 2.5W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 500mA 85 ~ 305 VAC, 70 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 70 ~ 430 VDC | |
Voltage - Output 1 | 5V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 2.5 W | |
Applications | ITE (Commercial) | |
Features | DC Input Capable, Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 67% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.63" L x 0.59" W x 0.45" H (16.1mm x 15.1mm x 11.5mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Line Regulation | ±2.5% | |
Load Regulation | ±2.5% | |
Weight | 0.012 lb (5.60 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,86753 € | 280,13 € |
| 300 | 1,79867 € | 539,60 € |
| Unit Price without VAT: | 1,86753 € |
|---|---|
| Unit Price with VAT: | 2,22236 € |

