
AMESP750U-48S277JZ | |
|---|---|
DigiKey Part Number | 5245-AMESP750U-48S277JZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMESP750U-48S277JZ |
Description | AC/DC CONVERTER 48V 754W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 15.7 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 96% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.33" L x 3.94" W x 1.61" H (237.0mm x 100.0mm x 41.0mm) | |
Approval Agency | CE | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,03000 € | 192,03 € |
| Unit Price without VAT: | 192,03000 € |
|---|---|
| Unit Price with VAT: | 228,51570 € |

