
AMESP750U-24S277JZ | |
|---|---|
DigiKey Part Number | 5245-AMESP750U-24S277JZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMESP750U-24S277JZ |
Description | AC/DC CONVERTER 24V 751W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 95% |
Packaging Box | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, PFC, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 9.33" L x 3.94" W x 1.61" H (237.0mm x 100.0mm x 41.0mm) |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Approval Agency CE |
Voltage - Output 1 24V | Standard Number 60335-1; 62368-1 |
Current - Output 1 31.3 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,72000 € | 200,72 € |
| Unit Price without VAT: | 200,72000 € |
|---|---|
| Unit Price with VAT: | 238,85680 € |

