Enclosed AC DC Converters 1 Output 4.75 ~ 5.5V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMESP75-5S277NZ-P

DigiKey Part Number
2721-AMESP75-5S277NZ-P-ND
Manufacturer
aimtec
Manufacturer Product Number
AMESP75-5S277NZ-P
Description
AC/DC CNVRTR 4.75 - 5.5V 75.6W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 4.75 ~ 5.5V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
82%
Packaging
Box
Operating Temperature
-30°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Approval Agency
CE
Voltage - Output 1
4.75 ~ 5.5V
Standard Number
62368-1
Current - Output 1
15 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
MARKETPLACE PRODUCT
Will ship in approximately 60 days from DComponents Corporation
A separate 96,46 € flat rate shipping fee will apply
All prices are in EUR
Box
QuantityUnit PriceExt Price
150,37000 €50,37 €
548,60600 €243,03 €
1047,76400 €477,64 €
2046,95700 €939,14 €
4046,17500 €1.847,00 €
Unit Price without VAT:50,37000 €
Unit Price with VAT:59,94030 €