
AMESP75-24S277NZ-P | |
|---|---|
DigiKey Part Number | 2721-AMESP75-24S277NZ-P-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMESP75-24S277NZ-P |
Description | AC/DC CNVRTR 22.8 - 26.4V 76.8W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 22.8 ~ 26.4V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 87% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Approval Agency CE |
Voltage - Output 1 22.8 ~ 26.4V | Standard Number 62368-1 |
Current - Output 1 3.2 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,37000 € | 50,37 € |
| 5 | 48,60600 € | 243,03 € |
| 10 | 47,76400 € | 477,64 € |
| 20 | 46,95700 € | 939,14 € |
| 40 | 46,17500 € | 1.847,00 € |
| Unit Price without VAT: | 50,37000 € |
|---|---|
| Unit Price with VAT: | 59,94030 € |

