
AMESP75-15S277NZ-P | |
|---|---|
DigiKey Part Number | 2721-AMESP75-15S277NZ-P-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMESP75-15S277NZ-P |
Description | AC/DC CNVRTR 14.3 - 16.5V 75.6W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 14.3 ~ 16.5V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 86% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Approval Agency CE |
Voltage - Output 1 14.3 ~ 16.5V | Standard Number 62368-1 |
Current - Output 1 5 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,78000 € | 50,78 € |
| 5 | 48,99400 € | 244,97 € |
| 10 | 48,14700 € | 481,47 € |
| 20 | 47,33250 € | 946,65 € |
| 40 | 46,54450 € | 1.861,78 € |
| Unit Price without VAT: | 50,78000 € |
|---|---|
| Unit Price with VAT: | 60,42820 € |

