
AMESP600-48SMNZ | |
|---|---|
DigiKey Part Number | 5245-AMESP600-48SMNZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMESP600-48SMNZ |
Description | AC/DC CONVERTER 5V 600W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V 80 ~ 277 VAC, 110 ~ 390 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 80 ~ 277 VAC, 110 ~ 390 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 4 | - | |
Current - Output 1 | 1 A | |
Current - Output 2 | 12.6 A | |
Power (Watts) | ||
Applications | Industrial | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.00" L x 4.00" x W 1.60" H (203.2mm x 101.6mm x 40.6mm) | |
Approval Agency | CE, LVD | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,62000 € | 115,62 € |
| 5 | 111,00200 € | 555,01 € |
| Unit Price without VAT: | 115,62000 € |
|---|---|
| Unit Price with VAT: | 137,58780 € |

