
AMESP600-15SMNZ | |
|---|---|
DigiKey Part Number | 5245-AMESP600-15SMNZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMESP600-15SMNZ |
Description | AC/DC CONVERTER 5V 600W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V 80 ~ 277 VAC, 110 ~ 390 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 2 40 A |
Mfr | Power (Watts) |
Series | Applications Industrial |
Packaging Case | Voltage - Isolation 4 kV |
Part Status Obsolete | Efficiency 92% |
Type Enclosed | Operating Temperature -40°C ~ 70°C |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 80 ~ 277 VAC, 110 ~ 390 VDC | Size / Dimension 8.00" L x 4.00" x W 1.60" H (203.2mm x 101.6mm x 40.6mm) |
Voltage - Output 1 5V | Approval Agency CE, LVD |
Current - Output 1 1 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,62000 € | 139,62 € |
| Unit Price without VAT: | 139,62000 € |
|---|---|
| Unit Price with VAT: | 166,14780 € |

