
AMESP320-24S277NZ-P | |
|---|---|
DigiKey Part Number | 2721-AMESP320-24S277NZ-P-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMESP320-24S277NZ-P |
Description | AC/DC CONVERTER 20 - 26.4V 321W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 20 ~ 26.4V 90 ~ 305 VAC, 127 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 89% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 305 VAC, 127 ~ 430 VDC | Size / Dimension 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) |
Voltage - Output 1 20 ~ 26.4V | Approval Agency CE |
Current - Output 1 13.4 A | Standard Number 61558-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,39000 € | 93,39 € |
| 5 | 90,10800 € | 450,54 € |
| 15 | 88,55733 € | 1.328,36 € |
| 30 | 87,05800 € | 2.611,74 € |
| 60 | 85,60150 € | 5.136,09 € |
| Unit Price without VAT: | 93,39000 € |
|---|---|
| Unit Price with VAT: | 111,13410 € |

