
AMESP200U-36S277JZ | |
|---|---|
DigiKey Part Number | 5245-AMESP200U-36S277JZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMESP200U-36S277JZ |
Description | AC/DC CONVERTER 36V 202W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 94% |
Part Status Obsolete | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Size / Dimension 7.71" L x 2.16" W x 1.02" H (195.8mm x 54.9mm x 25.9mm) |
Voltage - Output 1 36V | Approval Agency CE |
Current - Output 1 5.6 A | Standard Number 60335-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,99000 € | 52,99 € |
| Unit Price without VAT: | 52,99000 € |
|---|---|
| Unit Price with VAT: | 63,05810 € |

