
AMESP200U-12SNZ-P | |
|---|---|
DigiKey Part Number | 5245-AMESP200U-12SNZ-P-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMESP200U-12SNZ-P |
Description | AC/DC CNVRTR 11.4 - 12.6V 200.4W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 11.4 ~ 12.6V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Case | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 11.4 ~ 12.6V | |
Current - Output 1 | 16.7 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3.75 kVA | |
Efficiency | 93% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.68" L x 2.17" W x 1.02" H (195.0mm x 55.0mm x 26.0mm) | |
Approval Agency | CE | |
Standard Number | 60335-1; 61558-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,04000 € | 85,04 € |
| Unit Price without VAT: | 85,04000 € |
|---|---|
| Unit Price with VAT: | 101,19760 € |

