
AMESP200-5S277NZ-PQ | |
|---|---|
DigiKey Part Number | 2721-AMESP200-5S277NZ-PQ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMESP200-5S277NZ-PQ |
Description | AC/DC CONVERTER 4.5 - 5.5V 200W |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 4.5 ~ 5.5V 90 ~ 305 VAC, 127 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 83% |
Packaging Case | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, PFC, Universal Input |
Type Enclosed, Conformal Coated | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) |
Voltage - Input 90 ~ 305 VAC, 127 ~ 430 VDC | Approval Agency CE |
Voltage - Output 1 4.5 ~ 5.5V | Standard Number 62368-1 |
Current - Output 1 40 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,58000 € | 81,58 € |
| 5 | 78,71800 € | 393,59 € |
| 15 | 77,35800 € | 1.160,37 € |
| 30 | 76,04900 € | 2.281,47 € |
| 60 | 74,78267 € | 4.486,96 € |
| Unit Price without VAT: | 81,58000 € |
|---|---|
| Unit Price with VAT: | 97,08020 € |

