
AMESP200-48S277NZ-P | |
|---|---|
DigiKey Part Number | 2721-AMESP200-48S277NZ-P-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMESP200-48S277NZ-P |
Description | AC/DC CONVERTER 41 - 56V 201.6W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 41 ~ 56V 90 ~ 305 VAC, 127 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 88% |
Packaging Tray | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, PFC, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) |
Voltage - Input 90 ~ 305 VAC, 127 ~ 430 VDC | Approval Agency CE |
Voltage - Output 1 41 ~ 56V | Standard Number 62368-1 |
Current - Output 1 4.2 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,36000 € | 79,36 € |
| 5 | 76,56800 € | 382,84 € |
| 15 | 75,25000 € | 1.128,75 € |
| 30 | 73,97533 € | 2.219,26 € |
| 60 | 72,74300 € | 4.364,58 € |
| Unit Price without VAT: | 79,36000 € |
|---|---|
| Unit Price with VAT: | 94,43840 € |

