
AMESP200-12S277NZ | |
|---|---|
DigiKey Part Number | 5245-AMESP200-12S277NZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMESP200-12S277NZ |
Description | AC/DC CONVERTER 12V 200W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 88% |
Part Status Obsolete | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Size / Dimension 7.05" L x 3.90" W x 1.18" H (179.1mm x 99.1mm x 30.0mm) |
Voltage - Output 1 12V | Approval Agency cULus, cURus |
Current - Output 1 16.7 A | Standard Number 60335-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,21000 € | 53,21 € |
| Unit Price without VAT: | 53,21000 € |
|---|---|
| Unit Price with VAT: | 63,31990 € |

