Enclosed AC DC Converters 1 Output 43.2 ~ 52.8V 90 ~ 305 VAC, 127 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMESP150-48S277NZ-P

DigiKey Part Number
5245-AMESP150-48S277NZ-P-ND
Manufacturer
aimtec
Manufacturer Product Number
AMESP150-48S277NZ-P
Description
AC/DC CNVRTR 43.2 - 52.8V 153.6W
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 43.2 ~ 52.8V 90 ~ 305 VAC, 127 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
90%
Packaging
Box
Operating Temperature
-30°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, DC Input Capable, PFC, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm)
Voltage - Input
90 ~ 305 VAC, 127 ~ 430 VDC
Approval Agency
CE
Voltage - Output 1
43.2 ~ 52.8V
Standard Number
62368-1
Current - Output 1
3.2 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
132,38000 €32,38 €
530,84200 €154,21 €
1030,20200 €302,02 €
2529,37560 €734,39 €
5028,76540 €1.438,27 €
10028,16770 €2.816,77 €
25027,39648 €6.849,12 €
Unit Price without VAT:32,38000 €
Unit Price with VAT:38,53220 €