
AMESP150-24S277NZ-P | |
|---|---|
DigiKey Part Number | 5245-AMESP150-24S277NZ-P-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMESP150-24S277NZ-P |
Description | AC/DC CNVRTR 21.6 - 28.8V 151.2W |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 21.6 ~ 28.8V 90 ~ 305 VAC, 127 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 89% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, PFC, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm) |
Voltage - Input 90 ~ 305 VAC, 127 ~ 430 VDC | Approval Agency CE |
Voltage - Output 1 21.6 ~ 28.8V | Standard Number 62368-1 |
Current - Output 1 6.3 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,76000 € | 30,76 € |
| 5 | 29,29000 € | 146,45 € |
| 10 | 28,68100 € | 286,81 € |
| 25 | 27,89680 € | 697,42 € |
| 50 | 27,31700 € | 1.365,85 € |
| 100 | 26,74960 € | 2.674,96 € |
| 250 | 26,01748 € | 6.504,37 € |
| Unit Price without VAT: | 30,76000 € |
|---|---|
| Unit Price with VAT: | 36,60440 € |

