
AMESP150-15S277NZ | |
|---|---|
DigiKey Part Number | 5245-AMESP150-15S277NZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMESP150-15S277NZ |
Description | AC/DC CONVERTER 15V 150W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 86% |
Part Status Obsolete | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Size / Dimension 7.05" L x 3.90" W x 1.18" H (179.1mm x 99.1mm x 30.0mm) |
Voltage - Output 1 15V | Approval Agency cULus, cURus |
Current - Output 1 10 A | Standard Number 60335-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,49000 € | 40,49 € |
| Unit Price without VAT: | 40,49000 € |
|---|---|
| Unit Price with VAT: | 48,18310 € |

