
AMESP150-12S277NZ-P | |
|---|---|
DigiKey Part Number | 5245-AMESP150-12S277NZ-P-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMESP150-12S277NZ-P |
Description | AC/DC CNVRTR 10.2 - 13.8V 150W |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 10.2 ~ 13.8V 90 ~ 305 VAC, 127 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 89% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, PFC, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm) |
Voltage - Input 90 ~ 305 VAC, 127 ~ 430 VDC | Approval Agency CE |
Voltage - Output 1 10.2 ~ 13.8V | Standard Number 62368-1 |
Current - Output 1 12.5 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,18000 € | 32,18 € |
| 5 | 30,64600 € | 153,23 € |
| 10 | 30,00800 € | 300,08 € |
| 25 | 29,18680 € | 729,67 € |
| 50 | 28,58040 € | 1.429,02 € |
| 100 | 27,98660 € | 2.798,66 € |
| 250 | 27,22048 € | 6.805,12 € |
| Unit Price without VAT: | 32,18000 € |
|---|---|
| Unit Price with VAT: | 38,29420 € |

