
AMESP1000-54SMNZ | |
|---|---|
DigiKey Part Number | 5245-AMESP1000-54SMNZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMESP1000-54SMNZ |
Description | AC/DC CONVERTER 54V 1010W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 54V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 94% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.48" L x 5.00" W x 1.59" H (190.0mm x 127.0mm x 40.4mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CE, UKCA |
Voltage - Output 1 54V | Standard Number 60601-1; 62368-1 |
Current - Output 1 18.7 A | Minimum Load Required Yes |
Power (Watts) |

