Enclosed AC DC Converters 1 Output 48V 90 ~ 305 VAC, 127 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMESP100-48S277NZ-P

DigiKey Part Number
5245-AMESP100-48S277NZ-P-ND
Manufacturer
aimtec
Manufacturer Product Number
AMESP100-48S277NZ-P
Description
AC/DC CONVERTER 48V 100.8W
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 90 ~ 305 VAC, 127 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
88%
Packaging
Box
Operating Temperature
-30°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm)
Voltage - Input
90 ~ 305 VAC, 127 ~ 430 VDC
Approval Agency
CE
Voltage - Output 1
48V
Standard Number
62368-1
Current - Output 1
2.1 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
130,62000 €30,62 €
529,16200 €145,81 €
1028,55600 €285,56 €
2527,77440 €694,36 €
5027,19720 €1.359,86 €
10026,63220 €2.663,22 €
25025,90308 €6.475,77 €
Unit Price without VAT:30,62000 €
Unit Price with VAT:36,43780 €