
AMES75-5SNZ-Q | |
|---|---|
DigiKey Part Number | 5245-AMES75-5SNZ-Q-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMES75-5SNZ-Q |
Description | AC/DC CONVERTER 5V 70W |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 5V 85 ~ 264 VAC, 120 ~ 373 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 86% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output |
Type Enclosed, Conformal Coated | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 373 VDC | Approval Agency CB, CE, EN, IEC, UL |
Voltage - Output 1 5V | Standard Number 60335-1; 62368-1 |
Current - Output 1 14 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,61000 € | 18,61 € |
| Unit Price without VAT: | 18,61000 € |
|---|---|
| Unit Price with VAT: | 22,14590 € |

