
AMES75-5SNZ-P | |
|---|---|
DigiKey Part Number | 5245-AMES75-5SNZ-P-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMES75-5SNZ-P |
Description | AC/DC CONVERTER 4.5 - 5.5V 70W |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 4.5 ~ 5.5V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 4.5 ~ 5.5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 14 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 87% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | |
Approval Agency | CE, cURus, EN, IEC, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,04000 € | 31,04 € |
| 5 | 29,56600 € | 147,83 € |
| 10 | 28,95200 € | 289,52 € |
| 25 | 28,16000 € | 704,00 € |
| 50 | 27,57480 € | 1.378,74 € |
| 100 | 27,00190 € | 2.700,19 € |
| 250 | 26,26288 € | 6.565,72 € |
| Unit Price without VAT: | 31,04000 € |
|---|---|
| Unit Price with VAT: | 36,93760 € |

