
AMES75-24SNZ-PQ | |
|---|---|
DigiKey Part Number | 5245-AMES75-24SNZ-PQ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMES75-24SNZ-PQ |
Description | AC/DC CNVRTR 21.6 - 28.8V 76.8W |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 21.6 ~ 28.8V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 88.5% |
Packaging Case | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, DC Input Capable, Universal Input |
Type Enclosed, Conformal Coated | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Approval Agency CE, cURus, EN, IEC, UL |
Voltage - Output 1 21.6 ~ 28.8V | Standard Number 62368-1 |
Current - Output 1 3.2 A | Minimum Load Required No |
Power (Watts) |

