
AMES75-24SNZ-P | |
|---|---|
DigiKey Part Number | 2721-AMES75-24SNZ-P-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMES75-24SNZ-P |
Description | AC/DC CNVRTR 21.6 - 28.8V 76.8W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 21.6 ~ 28.8V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 88.5% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Approval Agency CE, cURus, EN, IEC, UL |
Voltage - Output 1 21.6 ~ 28.8V | Standard Number 62368-1 |
Current - Output 1 3.2 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,38000 € | 23,38 € |
| 5 | 22,55600 € | 112,78 € |
| 10 | 22,16500 € | 221,65 € |
| 20 | 21,79150 € | 435,83 € |
| 40 | 21,42600 € | 857,04 € |
| Unit Price without VAT: | 23,38000 € |
|---|---|
| Unit Price with VAT: | 27,82220 € |

