
AMES75-052412TNZ | |
|---|---|
DigiKey Part Number | 5245-AMES75-052412TNZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMES75-052412TNZ |
Description | AC/DC CONVERTER 5V 24V 12V 73W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 5V 24V 12V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 3 1 A |
Mfr | Power (Watts) |
Series | Applications Household Appliances, ITE (Commercial) |
Packaging Box | Voltage - Isolation 4 kV |
Part Status Obsolete | Efficiency 84% |
Type Enclosed | Operating Temperature -30°C ~ 70°C (With Derating) |
Number of Outputs 3 | Features Adjustable Output |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Mounting Type Chassis Mount |
Voltage - Output 1 5V | Size / Dimension 5.07" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) |
Voltage - Output 2 24V | Approval Agency CB, CE, EN, IEC, UL |
Voltage - Output 3 12V | Standard Number 60335-1; 62368-1 |
Current - Output 1 5 A | Base Product Number |
Current - Output 2 1.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,39000 € | 26,39 € |
| Unit Price without VAT: | 26,39000 € |
|---|---|
| Unit Price with VAT: | 31,40410 € |

