
AMES50-5SNZ-P | |
|---|---|
DigiKey Part Number | 2721-AMES50-5SNZ-P-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMES50-5SNZ-P |
Description | AC/DC CONVERTER 5V 50W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC, 120 ~ 373 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 83% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 373 VDC | Size / Dimension 3.90" L x 3.23" W x 1.18" H (99.1mm x 82.0mm x 30.0mm) |
Voltage - Output 1 5V | Standard Number 60335-1; 62368-1 |
Current - Output 1 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,59000 € | 22,59 € |
| 5 | 21,79200 € | 108,96 € |
| 10 | 21,41700 € | 214,17 € |
| 20 | 21,05200 € | 421,04 € |
| 40 | 20,70350 € | 828,14 € |
| Unit Price without VAT: | 22,59000 € |
|---|---|
| Unit Price with VAT: | 26,88210 € |

