
AMES50-052412TNZ | |
|---|---|
DigiKey Part Number | 5245-AMES50-052412TNZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMES50-052412TNZ |
Description | AC/DC CONVERTER 5V 24V 12V 51W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 5V 24V 12V 85 ~ 264 VAC, 120 ~ 373 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 2 1 A |
Mfr | Current - Output 3 1 A |
Series | Power (Watts) |
Packaging Box | Applications Household Appliances |
Part Status Obsolete | Voltage - Isolation 4 kV |
Type Enclosed | Efficiency 85% |
Number of Outputs 3 | Operating Temperature -30°C ~ 70°C (With Derating) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 373 VDC | Features Adjustable Output, DC Input Capable, Universal Input |
Voltage - Output 1 5V | Mounting Type Chassis Mount |
Voltage - Output 2 24V | Size / Dimension 3.90" L x 3.82" W x 1.18" H (99.1mm x 97.0mm x 30.0mm) |
Voltage - Output 3 12V | Approval Agency cURus |
Current - Output 1 3 A | Standard Number 60335-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,60000 € | 27,60 € |
| Unit Price without VAT: | 27,60000 € |
|---|---|
| Unit Price with VAT: | 32,84400 € |

